ADP1055-EVALZ, Power Management IC Development Tools Evaluation Board
![Фото 1/2 ADP1055-EVALZ, Power Management IC Development Tools Evaluation Board](https://static.chipdip.ru/lib/311/DOC035311801.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/770/DOC007770339.jpg)
82 060 руб.
1 шт.
на сумму 82 060 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Digital Power System ManagementAnalog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I 2 C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADP1055DC1-EVALZ |
Input Voltage: | 38 V to 60 V |
Interface Type: | I2C, USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 20 A |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP1055 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP1055 |
Type: | Switching Controller |
Base Product Number | ADP1055 -> |
ECCN | EAR99 |
Function | Digital Power Controller |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | ADP1055 |
Вес, г | 200 |