ADP121CB-1.8-EVALZ, Power Management IC Development Tools 150mA WLCSP 1.8V Output Eval Board

ADP121CB-1.8-EVALZ, Power Management IC Development Tools 150mA WLCSP 1.8V Output Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
18 620 руб.
1 шт. на сумму 18 620 руб.
Плати частями
от 4 655 руб. × 4 платежа
Номенклатурный номер: 8004969922
Артикул: ADP121CB-1.8-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: ADP121-1 1.8 V output evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADP121
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 150 mA
Output Voltage: 1.8 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP121
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP121
Type: LDO Voltage Regulator
Вес, кг 1

Техническая документация

Datasheet
pdf, 671 КБ