ADP1613-12-EVALZ, Power Management IC Development Tools 0kHz/1.2MHz PWM DC-DC Converter
![Фото 1/2 ADP1613-12-EVALZ, Power Management IC Development Tools 0kHz/1.2MHz PWM DC-DC Converter](https://static.chipdip.ru/lib/369/DOC027369106.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/495/DOC007495686.jpg)
20 710 руб.
1 шт.
на сумму 20 710 руб.
Плати частями
от 5 179 руб. × 4 платежа
от 5 179 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADP1613 - Оценочная плата с неизолированными выходами, DC / DC, Step Up 1
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.5 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP1613 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP1613 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | ADP1613 -> |
Board Type | Fully Populated |
Current - Output | 2A |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Boost |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP1613 |
Voltage - Input | 2.5V ~ 5.5V |
Voltage - Output | 12V |
Вес, г | 119.6 |
Техническая документация
Datasheet
pdf, 1292 КБ
Datasheet ADP1613-12-EVALZ
pdf, 208 КБ