ADP2108UJZ-REDYKIT, Power Management IC Development Tools RedyKit 1.2,3.3 in bds all volt in kit

ADP2108UJZ-REDYKIT, Power Management IC Development Tools RedyKit 1.2,3.3 in bds all volt in kit
Изображения служат только для ознакомления,
см. техническую документацию
43 540 руб.
1 шт. на сумму 43 540 руб.
Плати частями
от 10 885 руб. × 4 платежа
Номенклатурный номер: 8004970273
Артикул: ADP2108UJZ-REDYKIT
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP2108
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP2108
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 1149 КБ