ADP2120-EVALZ, Power Management IC Development Tools ADJ Demo Board, Vout=1.2V

ADP2120-EVALZ, Power Management IC Development Tools ADJ Demo Board, Vout=1.2V
Изображения служат только для ознакомления,
см. техническую документацию
16 950 руб.
1 шт. на сумму 16 950 руб.
Плати частями
от 4 239 руб. × 4 платежа
Номенклатурный номер: 8004970290
Артикул: ADP2120-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADP2120
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP2120
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP2120
Type: Voltage Regulator-Switching Regulator
Вес, г 119.8

Техническая документация

Datasheet
pdf, 873 КБ