ADP2302-EVALZ, Power Management IC Development Tools Adj version ADP2302 Demo Board, Vout=3.3
![ADP2302-EVALZ, Power Management IC Development Tools Adj version ADP2302 Demo Board, Vout=3.3](https://static.chipdip.ru/lib/498/DOC007498497.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 150 руб.
1 шт.
на сумму 18 150 руб.
Плати частями
от 4 539 руб. × 4 платежа
от 4 539 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADP2302 - Оценочная плата с неизолированными выходами, DC / DC, Step Down 1
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluation board for the ADP2302 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADP2302 |
Input Voltage: | 3 V to 20 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 2 A |
Output Voltage: | 2.5 V to 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP2302 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP2302 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | ADP2302 -> |
Board Type | Fully Populated |
Current - Output | 2A |
ECCN | EAR99 |
Frequency - Switching | 700kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP2302 |
Voltage - Input | 3V ~ 20V |
Voltage - Output | 3.3V |
Вес, г | 153.1 |
Техническая документация
Datasheet
pdf, 1016 КБ
Datasheet ADP2302-EVALZ
pdf, 883 КБ