ADP2442ACPZ-R7, Switching Voltage Regulators High Voltage 1A Sync Switch Regulator
![ADP2442ACPZ-R7, Switching Voltage Regulators High Voltage 1A Sync Switch Regulator](https://static.chipdip.ru/lib/150/DOC029150462.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 480 руб.
от 10 шт. —
1 210 руб.
от 100 шт. —
999 руб.
от 250 шт. —
893.70 руб.
1 шт.
на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
от 370 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ADP244x Switching RegulatorsAnalog Devices ADP244x Synchronous, Step-down, DC-to-DC Switching Regulators feature an integrated 98mΩ, high-side power metal-oxide-semiconductor field-effect transistor (MOSFET) and a 35mΩ, synchronous rectifier MOSFET. The ADP244x regulators operate from a 4.5V to 36V input voltage range. Designers can adjust the output voltage down to 0.6V and program the switching frequency from 200kHz to 1.8MHz. These high-power-efficiency regulators deliver up to 3A of continuous current.
Технические параметры
Brand: | Analog Devices |
Development Kit: | ADP2442-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.5 V |
Load Regulation: | 0.05%/A |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 600 mV to 32.4 V |
Package/Case: | LFCSP-12 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 15 uA |
Series: | ADP2442 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 300 kHz |
Topology: | Buck |
Type: | Step Down |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 94 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Line Regulation | 0.005%/V(Typ) |
Load Regulation | 0.05%/A(Typ) |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1(Min) |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 32.4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Switching Frequency (kHz) | 300 to 1000 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем