ADP2442-EVALZ, Power Management IC Development Tools Eval board

ADP2442-EVALZ, Power Management IC Development Tools Eval board
Изображения служат только для ознакомления,
см. техническую документацию
20 310 руб.
1 шт. на сумму 20 310 руб.
Плати частями
от 5 079 руб. × 4 платежа
Номенклатурный номер: 8004970359
Артикул: ADP2442-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
EVAL-ADP2442 Evaluation Board Analog Devices Inc. EVAL-ADP2442 Evaluation Board helps designers evaluate the features of the ADP2442 1A DC-to-DC switching regulators. The EVAL-ADP2442 is a full-featured evaluation board with 5V at 1A output. Switching frequency is set to 500kHz. The configuration of the EVAL-ADP2442 Board can be modified by changing the values of the appropriate passive components.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Input Voltage: 6 V to 36 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP2442
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 1611 КБ
Datasheet
pdf, 1611 КБ