ADP2503CPZ-REDYKIT, Power Management IC Development Tools ready kit 3.3,5.0 on bds all volt in kit
![Фото 1/2 ADP2503CPZ-REDYKIT, Power Management IC Development Tools ready kit 3.3,5.0 on bds all volt in kit](https://static.chipdip.ru/lib/801/DOC027801304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/495/DOC007495426.jpg)
47 890 руб.
1 шт.
на сумму 47 890 руб.
Плати частями
от 11 974 руб. × 4 платежа
от 11 974 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADP2503 RedyKitв„ў DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 600 mA |
Output Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP2503 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP2503 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | ADP2503 -> |
Board Type | Fully Populated |
Current - Output | 600mA |
ECCN | EAR99 |
Frequency - Switching | 2.5MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up or Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck-Boost |
RoHS Status | ROHS3 Compliant |
Series | RedyKitв„ў -> |
Supplied Contents | Board(s), Accessories |
Utilized IC / Part | ADP2503 |
Voltage - Input | 2.5V ~ 5.5V |
Voltage - Output | 3.3V, 5V |
Вес, г | 200 |