ADP5023CP-EVALZ, Power Management IC Development Tools Dual 3MHz LFCSP Evaluation Board

ADP5023CP-EVALZ, Power Management IC Development Tools Dual 3MHz LFCSP Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
15 880 руб.
1 шт. на сумму 15 880 руб.
Плати частями
от 3 970 руб. × 4 платежа
Номенклатурный номер: 8004970456
Артикул: ADP5023CP-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием Dual 3MHz LFCSP Evaluation Board

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for ADP5023ACPZ-R7
Factory Pack Quantity: 1
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 300 mA, 800 mA
Output Voltage: 800 mV to 3.8 V, 800 mV to 5.2 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP5023ACPZ-R7
Type: Voltage Regulator-Switching Regulator
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8473.30.11.80
Type Evaluation Board
Supported Device Technology Special Purpose Voltage Regulator
Number of Outputs 4
Input Voltage Range 2.3VDC to 5.5VDC
Supported Device ADP5023
Вес, кг 1

Техническая документация

Datasheet
pdf, 798 КБ
Datasheet
pdf, 819 КБ
Datasheet
pdf, 798 КБ
Datasheet ADP5023CP-EVALZ
pdf, 819 КБ