ADP5024CP-EVALZ, Power Management IC Development Tools Dual 3MHz LFCSP Evaluation Board
![Фото 1/2 ADP5024CP-EVALZ, Power Management IC Development Tools Dual 3MHz LFCSP Evaluation Board](https://static.chipdip.ru/lib/801/DOC027801309.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/499/DOC007499120.jpg)
13 910 руб.
1 шт.
на сумму 13 910 руб.
Плати частями
от 3 479 руб. × 4 платежа
от 3 479 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADP5024 - DC / DC, понижающий с LDO 3, оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluation board for ADP5024ACPZ-R7 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 300 mA, 1.2 A |
Output Voltage: | 800 mV to 3.8 V, 800 mV to 5.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP5024 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP5024ACPZ-R7 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | ADP5024 -> |
Board Type | Fully Populated |
Current - Output | 1.2A, 1.2A, 300mA |
ECCN | EAR99 |
Frequency - Switching | 3MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down with LDO |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 3, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP5024 |
Voltage - Input | 2.3V ~ 5.5V |
Вес, г | 126.6 |