ADP5034-1-EVALZ, Power Management IC Development Tools ADJ Voltage Apps Board

ADP5034-1-EVALZ, Power Management IC Development Tools ADJ Voltage Apps Board
Изображения служат только для ознакомления,
см. техническую документацию
14 270 руб.
1 шт. на сумму 14 270 руб.
Плати частями
от 3 569 руб. × 4 платежа
Номенклатурный номер: 8004970463
Артикул: ADP5034-1-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: LFCSP evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADP5034ACPZ-R7
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 300 mA
Output Voltage: 0.8 V to 5.2 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP5034
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP5034ACPZ-R7
Type: Voltage Regulator-Switching Regulator
Вес, г 141.8

Техническая документация

Datasheet
pdf, 749 КБ