ADP5034RE-EVALZ, Power Management IC Development Tools TSSOP ADJ Voltage Apps Board

ADP5034RE-EVALZ, Power Management IC Development Tools TSSOP ADJ Voltage Apps Board
Изображения служат только для ознакомления,
см. техническую документацию
14 070 руб.
1 шт. на сумму 14 070 руб.
Плати частями
от 3 519 руб. × 4 платежа
Номенклатурный номер: 8004970466
Артикул: ADP5034RE-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 300 mA, 1.2 A
Output Voltage: Adjustable
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP5034
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP5034AREZ-R7
Type: Voltage Regulator-Switching Regulator
Вес, г 0.01

Техническая документация

Datasheet
pdf, 749 КБ