ADP5072ACBZ-R7, Switching Voltage Regulators uPMU V+/V- sw reg for bip

ADP5072ACBZ-R7, Switching Voltage Regulators uPMU V+/V- sw reg for bip
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 310 руб.
от 25 шт.1 230 руб.
от 100 шт.1 053.25 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8004970494
Артикул: ADP5072ACBZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ADP5072 Dual DC-to-DC Switching Regulator
Analog Devices ADP5072 Dual DC-to-DC Switching Regulator is a high-performance DC-to-DC regulator that generates independently regulated positive and negative rails. The input voltage range of 2.85V to 5.5V supports a wide variety of applications. The integrated main switch in both regulators enables the generation of an adjustable positive output voltage up to 35V and a negative output voltage down to -30V.

Технические параметры

Brand: Analog Devices
Development Kit: ADP5072CB-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.85 V
Input Voltage: 2.85 V to 5.5 V
Load Regulation: 0.0003%/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 1 A
Output Voltage: -30 V to 35 V
Package / Case: WLCSP-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3.5 mA
Series: ADP5072
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.85 V
Switching Frequency: 2.4 MHz
Topology: Boost
Type: Positive and Negative Output
Вес, г 0.27

Техническая документация

Datasheet
pdf, 691 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем