ADP7157CP-04-EVALZ, Power Management IC Development Tools VREG=3.6V/VOUT=3.3V evaluation board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 880 руб.
1 шт.
на сумму 15 880 руб.
Плати частями
от 3 970 руб. × 4 платежа
от 3 970 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
EVAL-ADP7157 Eval for ADP7147 LDOVoltage RegulatorAnalog Devices Inc. EVAL-ADP7157 Evaluation Board demonstrates the operation and functionality of the ADP7157 regulators in a 10-lead LFCSP package. Simple device measurements like line and load regulation, dropout voltage, and ground current can be demonstrated. The board uses only a single voltage supply, load resistors, and a voltmeter or an ammeter.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3.8 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 1.2 A |
Output Voltage: | 1.2 V to 3.3 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP7157 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP7157 |
Type: | Linear Voltage Regulator |
Base Product Number | ADP7157 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 1.2A |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Type | Positive Adjustable |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP7157 |
Voltage - Input | 2.3V ~ 5.5V |
Вес, г | 144.2 |
Техническая документация
Datasheet
pdf, 1033 КБ
Datasheet ADP7157CP-04-EVALZ
pdf, 335 КБ