ADP7158CP-3.3EVALZ, Power Management IC Development Tools 3.3V VOUT evaluation board

ADP7158CP-3.3EVALZ, Power Management IC Development Tools 3.3V VOUT evaluation board
Изображения служат только для ознакомления,
см. техническую документацию
15 880 руб.
1 шт. на сумму 15 880 руб.
Плати частями
от 3 970 руб. × 4 платежа
Номенклатурный номер: 8004970635
Артикул: ADP7158CP-3.3EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
EVAL-ADP7158 Eval Board for ADP7158 LDO Regulator

Analog Devices Inc. EVAL-ADP7158 Evaluation Board demonstrates the operation and functionality of the ADP7158 regulator in a 10-lead LFCSP package. Simple device measurements like line and load regulation, dropout voltage, and ground current can be demonstrated. The board uses only a single voltage supply, load resistors, and a voltmeter or an ammeter.​

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 2 A
Output Voltage: 3.3 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP7158
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP7158
Type: Linear Voltage Regulator
Вес, г 185.1

Техническая документация

Datasheet
pdf, 743 КБ