ADP7182UJ-EVALZ, Power Management IC Development Tools 28 V, ?200 mA, Low Noise, Linear Regulator

ADP7182UJ-EVALZ, Power Management IC Development Tools 28 V, ?200 mA, Low Noise, Linear Regulator
Изображения служат только для ознакомления,
см. техническую документацию
15 700 руб.
1 шт. на сумму 15 700 руб.
Плати частями
от 3 925 руб. × 4 платежа
Номенклатурный номер: 8004970648
Артикул: ADP7182UJ-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADP7182
Input Voltage: -2.7 V to-28 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: -200 mA
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP7182
Subcategory: Development Tools
Tool Is For Evaluation Of: 5 pin TSOT packages
Type: LDO Voltage Regulator
Вес, г 115.7

Техническая документация

Datasheet
pdf, 1010 КБ