ADP7185-ADJ-EVALZ, Power Management IC Development Tools 2.5V VOUT evaluation board
![Фото 1/2 ADP7185-ADJ-EVALZ, Power Management IC Development Tools 2.5V VOUT evaluation board](https://static.chipdip.ru/lib/324/DOC030324120.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/518/DOC007518474.jpg)
15 480 руб.
1 шт.
на сумму 15 480 руб.
Плати частями
от 3 870 руб. × 4 платежа
от 3 870 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADP7183/ADP7185 Evaluation BoardsAnalog Devices Inc. ADP7183/ADP7185 Evaluation Boards demonstrate the functionality of the ADP7183/ADP7185 ultra-low noise linear regulators. These evaluation boards can perform simple device measurements using only a single voltage supply, a voltmeter, an ammeter, and load resistors. Some of the device measurements offered by the evaluation boards include line and load regulation, dropout voltage, and ground current.
Технические параметры
Brand: | Analog Devices |
Description/Function: | Adjustable voltage |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | -2 V to-5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | -500 mA |
Output Voltage: | -2.5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP7185 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP7185ACPZN |
Type: | LDO Voltage Regulator |
Base Product Number | ADP7185 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 500mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Regulator Type | Negative Adjustable |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP7185 |
Voltage - Input | -2V ~ -5.5V |
Voltage - Output | -2.5V |