ADR02BRZ, Voltage References +5V PrecisionBandgap REF

ADR02BRZ, Voltage References +5V PrecisionBandgap REF
Изображения служат только для ознакомления,
см. техническую документацию
2 010 руб.
от 10 шт.1 730 руб.
от 25 шт.1 700 руб.
от 98 шт.1 267.40 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Плати частями
от 504 руб. × 4 платежа
Номенклатурный номер: 8004970681
Артикул: ADR02BRZ
Бренд: Analog Devices

Описание

Power\Power Management ICs\Voltage References
Power Management ADI SLP

Технические параметры

Accuracy: 70 ppm/mA
Brand: Analog Devices
Description/Function: Ultra-compact, precision+5 V reference
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.06%
Input Voltage: 7 V to 40 V
Load Regulation: 70 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Output Current: 10 mA
Output Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ADR02
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 3 PPM/C
Topology: Series References
Accuracy 70 ppm/mA
Brand Analog Devices
Description/Function Ultra-compact, precision+5 V reference
Factory Pack Quantity 98
Height 1.5 mm(Max)
Initial Accuracy +/-3 mV
Input Voltage 7 V to 40 V
Length 5 mm(Max)
Load Regulation 70 ppm/mA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 1 mA
Output Current 10 mA
Output Voltage 5 V
Package / Case SOIC-8
Packaging Tube
Product Voltage References
Product Category Voltage References
Reference Type Series Precision References
RoHS Details
Series ADR02
Shunt Current - Max 10 mA
Temperature Coefficient 3 PPM/C
Topology Series References
Width 4 mm(Max)
Вес, г 0.54

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet
pdf, 139 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем