ADR3450ARJZ-R2, Voltage References 5.0V 0.60um CMOS 10ppm/C Voltage REF
![Фото 1/3 ADR3450ARJZ-R2, Voltage References 5.0V 0.60um CMOS 10ppm/C Voltage REF](https://static.chipdip.ru/lib/691/DOC010691251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166250.jpg)
![](https://static.chipdip.ru/lib/747/DOC004747645.jpg)
1 390 руб.
от 10 шт. —
1 050 руб.
от 100 шт. —
720 руб.
от 250 шт. —
548.79 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
от 349 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
Chemical Analysis SolutionsAnalog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.
Технические параметры
Accuracy: | 50 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Initial Accuracy: | 0.1% |
Input Voltage: | 5.2 V to 5.5 V |
Load Regulation: | 50 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 85 uA |
Output Current: | 10 mA |
Output Voltage: | 5 V |
Package / Case: | SOT-23-6 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 5.5 V |
Series: | ADR3450 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 2.5 PPM/C |
Topology: | Series References |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 6 |
Package Height | 1.15 |
Lead Shape | Gull-wing |
Mounting | Surface Mount |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.1% |
Maximum Temperature Coefficient | 8ppm/°C |
Load Regulation | 50ppm/mA |
Line Regulation | 50ppm/V |
Output Voltage (V) | 5 |
Maximum Input Voltage (V) | 6 |
Maximum Output Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Supplier Package | SOT-23 |
Standard Package Name | SOT-23 |
Pin Count | 6 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем