ADR3540WBRMZ-R7, Voltage References 4.096V CMOS 5ppm/C Voltage REF

ADR3540WBRMZ-R7, Voltage References 4.096V CMOS 5ppm/C Voltage REF
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 450 руб.
от 100 шт.1 080 руб.
от 250 шт.952.24 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8004970726
Артикул: ADR3540WBRMZ-R7
Бренд: Analog Devices

Описание

Power\Power Management ICs\Voltage References
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Accuracy: 50 PPM/mA
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Initial Accuracy: 0.1%
Input Voltage: 6 V
Load Regulation: 50 PPM/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 10 mA
Output Voltage: 4.096 V
Package / Case: MSOP-8
Product Category: Voltage References
Product Type: Voltage References
Qualification: AEC-Q100
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: ADR3540
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 5 PPM/C
Topology: Series References
Вес, г 0.14

Техническая документация

Datasheet
pdf, 684 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем