ADR435BRMZ-R7, Voltage References 5.0 V Reference
![Фото 1/2 ADR435BRMZ-R7, Voltage References 5.0 V Reference](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
3 170 руб.
от 10 шт. —
2 770 руб.
от 25 шт. —
2 480 руб.
от 100 шт. —
2 023.77 руб.
Добавить в корзину 1 шт.
на сумму 3 170 руб.
Плати частями
от 794 руб. × 4 платежа
от 794 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Accuracy: | 15 ppm/mA |
Brand: | Analog Devices |
Development Kit: | EVAL-CN0240-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Initial Accuracy: | 0.04% |
Input Voltage: | 7 V to 18 V |
Load Regulation: | 15 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Output Current: | 30 mA |
Output Voltage: | 5 V |
Package / Case: | MSOP-8 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 18 V |
Series: | ADR435 |
Shunt Current - Max: | 30 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 1 PPM/C |
Topology: | Series References |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.04% |
Lead Shape | Gull-wing |
Line Regulation | 20ppm/V |
Load Regulation | 15ppm/mA |
Maximum Input Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 30 |
Maximum Temperature Coefficient | 3ppm/C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Type | Precision |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Topology | Series |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем