ADR435TRZ-EP, Voltage References 5.0 V Reference
![ADR435TRZ-EP, Voltage References 5.0 V Reference](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 480 руб.
от 10 шт. —
3 050 руб.
от 98 шт. —
2 650 руб.
1 шт.
на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
от 870 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
Biopotential Signal Chain SolutionsAnalog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Технические параметры
Accuracy: | 15 ppm/mA |
Brand: | Analog Devices |
Development Kit: | EVAL-CN0240-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.04% |
Input Voltage: | 7 V to 18 V |
Load Regulation: | 15 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Output Current: | 10 mA |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 18 V |
Series: | ADR435 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 1 PPM/C |
Topology: | Series References |
Base Product Number | ADR435 -> |
Current - Output | 10mA |
Current - Supply | 800ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 8ВµVp-p |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Series | XFETВ® -> |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 3ppm/В°C |
Tolerance | В±0.04% |
Video File | Introducing Power by Linear |
Voltage - Input | 7V ~ 18V |
Voltage - Output (Min/Fixed) | 5V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем