ADR444BRZ-REEL7, Voltage References Ultralow Noise, LDO XFET 4.096V Voltage Reference w/Current Sink and Source

ADR444BRZ-REEL7, Voltage References Ultralow Noise, LDO XFET 4.096V Voltage Reference w/Current Sink and Source
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 680 руб.
от 25 шт.2 280 руб.
от 100 шт.1 931.52 руб.
1 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8004970790
Артикул: ADR444BRZ-REEL7
Бренд: Analog Devices

Описание

Power\Power Management ICs\Voltage References
RF Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2.000 high performance products across the entire frequency spectrum.
Learn More

Технические параметры

Accuracy: 50 ppm/mA
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Initial Accuracy: 0.04%
Input Voltage: 4.6 V to 18 V
Load Regulation: 50 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.75 mA
Output Current: 10 mA
Output Voltage: 4.096 V
Package/Case: SOIC-8
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: ADR444
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 1 PPM/C
Topology: Series References
Вес, г 0.54

Техническая документация

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем