ADR4530ARZ, Voltage References 3.0V Ultra Low Noise Voltage REF

ADR4530ARZ, Voltage References 3.0V Ultra Low Noise Voltage REF
Изображения служат только для ознакомления,
см. техническую документацию
1 970 руб.
от 10 шт.1 690 руб.
от 25 шт.1 610 руб.
от 98 шт.1 014.95 руб.
1 шт. на сумму 1 970 руб.
Плати частями
от 494 руб. × 4 платежа
Номенклатурный номер: 8004970801
Артикул: ADR4530ARZ
Бренд: Analog Devices

Описание

Power\Power Management ICs\Voltage References
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Accuracy: 120 ppm/mA
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.04%
Input Voltage: 3 V to 15 V
Load Regulation: 120 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 950 uA
Output Current: 10 mA
Output Voltage: 3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 15 V
Series: ADR4530
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 4 PPM/C
Topology: Series References
Automotive No
Line Regulation 10ppm/V
Load Regulation 120ppm/mA
Maximum Input Voltage - (V) 16
Maximum Temperature Coefficient 8ppm/??C
Military No
Operating Temperature - (??C) -40~125
Output Voltage - (V) 3
Packaging Tube
Pin Count 8
Standard Package Name SOP
Supplier Package SOIC N
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1299 КБ
Документация
pdf, 1096 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем