ADR4530ARZ-R7, Voltage References 3.0V Ultra Low Noise Voltage REF
![Фото 1/2 ADR4530ARZ-R7, Voltage References 3.0V Ultra Low Noise Voltage REF](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
1 790 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 480 руб.
от 100 шт. —
1 218.47 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
от 449 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Accuracy: | 120 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Initial Accuracy: | 0.04% |
Input Voltage: | 3 V to 15 V |
Load Regulation: | 120 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 950 uA |
Output Current: | 10 mA |
Output Voltage: | 3 V |
Package / Case: | SOIC-8 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR4530 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 4 PPM/C |
Topology: | Series References |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.04% |
Lead Shape | Gull-wing |
Line Regulation | 10ppm/V |
Load Regulation | 120ppm/mA |
Maximum Input Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 4ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Type | Precision |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Topology | Series |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем