ADRF5026BCCZN, RF Switch ICs High isolation SPDT,40GHz,fast switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 350 руб.
от 10 шт. —
22 590 руб.
от 25 шт. —
21 980 руб.
от 50 шт. —
21 207.94 руб.
1 шт.
на сумму 27 350 руб.
Плати частями
от 6 839 руб. × 4 платежа
от 6 839 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Switch ICs
ADRF502x Silicon SPDT SwitchesAnalog Devices Inc. ADRF502x Silicon SPDT Switches are general-purpose SPDT switches that offer high isolation and a low insertion loss. Constructed using a non-reflective 50Ω design, the switches provide high linearity. The switches exhibit high power capabilities on both through and terminated paths. These broadband switches from Analog Devices require +3.3V and -2.5V (ADRF5020/21/24/25), or +3.3V and -3.3V (ADRF5026/27) dual supply voltages. They provide CMOS/LVTT logic-compatible control and are ideal for test instrumentation, VSATs, ECMs, and broadband telecommunications systems.
Технические параметры
Brand: | Analog Devices |
Development Kit: | ADRF5026-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insertion Loss: | 3.8 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 44 GHz |
Maximum Operating Temperature: | +105 C |
Minimum Frequency: | 100 MHz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Switches: | Dual |
Off Isolation - Typ: | 55 dB |
Off Time - Max: | 14 ns |
On Time - Max: | 14 ns |
Operating Supply Current: | 2 uA |
Package / Case: | LGA-20 |
Packaging: | Cut Tape |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | ADRF5026 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.15 V |
Switch Configuration: | SPDT |
Technology: | Si |
Circuit | SPDT |
ECCN | EAR99 |
Frequency Range | 100MHz ~ 44GHz |
HTSUS | 8542.39.0001 |
IIP3 | 53dBm |
Impedance | 50Ohm |
Insertion Loss | 3.8dB |
Isolation | 45dB |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Operating Temperature | -40В°C ~ 105В°C |
P1dB | 27dBm |
Package | Bulk |
Package / Case | 20-WFLGA Exposed Pad |
REACH Status | REACH Unaffected |
RF Type | VSAT |
Supplier Device Package | 20-LGA (3x3) |
Test Frequency | 44GHz |
Topology | Absorptive |
Voltage - Supply | 3.15V ~ 3.45V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем