ADRF5043-EVALZ, RF Development Tools Eval Board

ADRF5043-EVALZ, RF Development Tools Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
149 500 руб.
1 шт. на сумму 149 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004970847
Артикул: ADRF5043-EVALZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
ADRF5043-EVALZ Evaluation Board

Analog Devices Inc. ADRF5043-EVALZ Evaluation Board is designed to evaluate the ADRF5043 Silicon SP4T Switches. The ADRF5043 9kHz to 44GHz, nonreflective, SP4T switch is manufactured in the silicon on insulator (SOI) process.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Silicon SP4T Switches
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADRF5043
Subcategory: Development Tools
Tool Is For Evaluation Of: ADRF5043
Type: RF Switch

Техническая документация

Datasheet
pdf, 435 КБ