ADRF5545ABCPZN-R7, RF Front End Dual Channel, 2.4 GHz to 4.2 GHz Receive

ADRF5545ABCPZN-R7, RF Front End Dual Channel, 2.4 GHz to 4.2 GHz Receive
Изображения служат только для ознакомления,
см. техническую документацию
7 050 руб.
от 10 шт.5 780 руб.
от 25 шт.5 520 руб.
от 100 шт.4 586.59 руб.
1 шт. на сумму 7 050 руб.
Плати частями
от 1 764 руб. × 4 платежа
Номенклатурный номер: 8004970856
Артикул: ADRF5545ABCPZN-R7
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Front End
ADRF5545A RF Front-End Multichip Module

Analog Devices ADRF5545A Dual-Channel RF Front-End Multichip Module is designed for time-division duplexing (TDD) applications that operate from 2.4GHz to 4.2GHz. The ADRF5545A is configured in dual channels with a cascading two-stage low noise amplifier (LNA) and a high power silicon single-pole, double-throw (SPDT) switch.

Технические параметры

Brand: Analog Devices
Development Kit: ADRF5545A-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 750
Gain: 32 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 1.45 dB
OIP3 - Third Order Intercept: 32 dBm
Operating Frequency: 2.4 GHz to 4.2 GHz
Operating Supply Current: 86 mA
Operating Supply Voltage: 4.75 V to 5.25 V
P1dB - Compression Point: 19 dBm
Package / Case: LFCSP-40
Product Category: RF Front End
Product Type: RF Front End
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Front End
Вес, г 0.11

Техническая документация

Datasheet
pdf, 423 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем