ADRF5549BCPZN, RF Front End 1.8 - 2.8GHz LNA + 40W SPDT, Dual channe

ADRF5549BCPZN, RF Front End 1.8 - 2.8GHz LNA + 40W SPDT, Dual channe
Изображения служат только для ознакомления,
см. техническую документацию
7 050 руб.
от 10 шт.5 780 руб.
от 25 шт.5 510 руб.
1 шт. на сумму 7 050 руб.
Плати частями
от 1 764 руб. × 4 платежа
Номенклатурный номер: 8004970859
Артикул: ADRF5549BCPZN
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Front End
ADRF5549 Dual-Channel RF FEMs
Analog Devices Inc. ADRF5549 Dual-Channel RF Front-End Modules (FEMs) are designed for Time Division Duplexing (TDD) applications that operate from 1.8GHz to 2.8GHz. These multi-chip modules are configured in dual-channel with a cascading, two-stage, Low Noise Amplifier (LNA), and a high-power silicon Single-Pole Double-Throw (SPDT) switch. The ADRF5549 FEMs feature high-power handling capacity, low current supply, high-isolation, and low insertion loss. These modules come in a RoHS-compliant, compact 6mm x 6mm dimensions, and 40-lead, Lead Frame Chip-Scale Package (LFCSP). Typical applications include wireless infrastructure, TDD-based communication systems, TDD massive Multiple Input and Multiple Output (MIMO), and active antenna systems.

Технические параметры

Brand: Analog Devices
Development Kit: ADRF5549-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 750
Gain: 35 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 1.4 dB
OIP3 - Third Order Intercept: 32 dBm
Operating Frequency: 1.8 GHz to 2.8 GHz
Operating Supply Current: 85 mA
Operating Supply Voltage: 4.75 V to 5.25 V
P1dB - Compression Point: 19 dBm
Package / Case: LFCSP-40
Packaging: Cut Tape
Product Category: RF Front End
Product Type: RF Front End
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Front End

Техническая документация

Datasheet
pdf, 320 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем