ADRF5731BCCZN, Attenuators 16 lead LGA

ADRF5731BCCZN, Attenuators 16 lead LGA
Изображения служат только для ознакомления,
см. техническую документацию
35 500 руб.
от 10 шт.29 460 руб.
от 25 шт.28 830 руб.
от 50 шт.28 618.24 руб.
1 шт. на сумму 35 500 руб.
Плати частями
от 8 875 руб. × 4 платежа
Номенклатурный номер: 8004970865
Артикул: ADRF5731BCCZN
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\Attenuators
ADRF57xx Digital Attenuators
Analog Devices Inc. ADRF57xx Digital Attenuators are silicon 4-bit/6-bit step attenuators with 30dB/31.5dB attenuation control range in 0.5dB/2dB steps. These attenuators operate in the ultrawideband frequency range of 9kHz to 40GHz with low insertion loss and excellent attenuation accuracy. The ADRF57xx attenuators require a dual supply voltage of +3.3V and 3.3V. These devices feature Serial Peripheral Interface (SPI), parallel mode control, and Complementary Metal-oxide Semiconductor (CMOS)-/Low Voltage Transistor to Transistor Logic (LVTTL)-compatible controls. The RF ports of ADRF57xx attenuators are designed to match the characteristic impedance of 50Ω.

Технические параметры

Attenuation: 30 dB
Attenuator Step Size: 2 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 3.5 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Package / Case: LGA-16
Packaging: Cut Tape
Product Category: Attenuators
Product Type: Attenuators
Series: ADRF5731
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital
Вес, г 0.93

Техническая документация

Datasheet
pdf, 433 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем