ADRF5731BCCZN-R7, Attenuators 16 lead LGA

ADRF5731BCCZN-R7, Attenuators 16 lead LGA
Изображения служат только для ознакомления,
см. техническую документацию
37 340 руб.
от 10 шт.31 440 руб.
от 25 шт.30 820 руб.
от 50 шт.30 815.70 руб.
1 шт. на сумму 37 340 руб.
Плати частями
от 9 335 руб. × 4 платежа
Номенклатурный номер: 8004970866
Артикул: ADRF5731BCCZN-R7
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\Attenuators
ADRF57xx Digital Attenuators
Analog Devices Inc. ADRF57xx Digital Attenuators are silicon 4-bit/6-bit step attenuators with 30dB/31.5dB attenuation control range in 0.5dB/2dB steps. These attenuators operate in the ultrawideband frequency range of 9kHz to 40GHz with low insertion loss and excellent attenuation accuracy. The ADRF57xx attenuators require a dual supply voltage of +3.3V and 3.3V. These devices feature Serial Peripheral Interface (SPI), parallel mode control, and Complementary Metal-oxide Semiconductor (CMOS)-/Low Voltage Transistor to Transistor Logic (LVTTL)-compatible controls. The RF ports of ADRF57xx attenuators are designed to match the characteristic impedance of 50Ω.

Технические параметры

Attenuation: 30 dB
Attenuator Step Size: 2 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 3.5 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Package / Case: LGA-16
Product Category: Attenuators
Product Type: Attenuators
Series: ADRF5731
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital
Вес, г 2

Техническая документация

Datasheet
pdf, 433 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем