ADRF5740BCCZN, Attenuators 4-bit, 2dB LSB, 60GHz Silicon Digitial A

Фото 1/2 ADRF5740BCCZN, Attenuators 4-bit, 2dB LSB, 60GHz Silicon Digitial A
Изображения служат только для ознакомления,
см. техническую документацию
35 680 руб.
от 10 шт.29 610 руб.
от 25 шт.28 980 руб.
от 50 шт.28 760.87 руб.
1 шт. на сумму 35 680 руб.
Плати частями
от 8 920 руб. × 4 платежа
Номенклатурный номер: 8004970868
Артикул: ADRF5740BCCZN
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\Attenuators
ADRF5740 Silicon Digital Attenuators

Analog Devices Inc. ADRF5740 Silicon Digital Attenuators operate from 10MHz to 60GHz with less than 3.3dB of insertion loss and are ideal for wideband applications. The ADRF5740 Silicon Digital Attenuators offer a 22dB attenuation control range in 2dB steps. The ATTIN port of the ADRF5740 has an RF input power handling capability of 24dBm average and 24dBm peak for all states.

Технические параметры

Attenuation: 22 dB
Attenuator Step Size: 2 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Impedance: 50 Ohms
Insertion Loss: 4.4 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 60 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 10 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 3.15 V to 3.45 V
Package / Case: LGA-16
Packaging: Cut Tape
Product Category: Attenuators
Product Type: Attenuators
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Silicon Digital Attenuator
Attenuation Value 2dB ~ 22dB
ECCN EAR99
Frequency Range 10GHz ~ 60GHz
HTSUS 8542.39.0001
Impedance 50 Ohms
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Package Strip
Package / Case 16-VFLGA Exposed Pad
Power (Watts) 250mW

Техническая документация

Datasheet
pdf, 316 КБ
Datasheet ADRF5740BCCZN
pdf, 318 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем