ADRF6780-EVALZ, RF Development Tools ADRF6780 EVAL BOARD
![Фото 1/2 ADRF6780-EVALZ, RF Development Tools ADRF6780 EVAL BOARD](https://static.chipdip.ru/lib/324/DOC030324452.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/950/DOC007950213.jpg)
120 400 руб.
1 шт.
на сумму 120 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Description/Function: | Wideband upconverter |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 5.9 GHz to 23.6 GHz |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADRF6780 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADRF6780 |
Type: | I/Q Up Converter |
Base Product Number | ADRF6780 -> |
ECCN | 5A991H |
For Use With/Related Products | ADRF6780 |
Frequency | 5.9GHz ~ 23.6GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Software Download | http://www.analog.com/media/en/evaluation-boards-k |
Supplied Contents | Board(s) |
Type | Upconverter |
Video File | High Integration SiGe Solutions For Freq. Generati |
Вес, г | 357.5 |
Техническая документация
Datasheet
pdf, 790 КБ
Datasheet ADRF6780-EVALZ
pdf, 1336 КБ