ADRV1CRR-FMC, RF Development Tools SDR Module Carrier/FMC Carrier

ADRV1CRR-FMC, RF Development Tools SDR Module Carrier/FMC Carrier
Изображения служат только для ознакомления,
см. техническую документацию
152 200 руб.
1 шт. на сумму 152 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004970895
Артикул: ADRV1CRR-FMC
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
ADRV1CRR-FMC SDR Module Carrier/FMC Carrier Card

Analog Devices Inc. ADRV1CRR-FMC features a FMC Carrier Card that supports Analog Devices' Software Defined Radio (SDR) System-On-Module (SOM). The device helps designers develop SDR designs using a platform containing all the interfaces and I/O expansion required for the SDR family of SOMs. The carrier card has connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY. The card also supports common processor system interfaces, including µSD card and USB-UART. A majority of the SDR SOM programmable logic I/O are made available through an LPC FMC connector.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 70 MHz to 6 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Carrier Boards
Series: HW-ALLIANCE
Subcategory: Development Tools
Tool Is For Evaluation Of: ADRV9361-Z7035
Type: Software Defined Radio-SDR
Вес, г 25