ADSP-21571KSWZ-5, Digital Signal Processors & Controllers - DSP, DSC 500 MHz 2x SHARC, LQFP Package

ADSP-21571KSWZ-5, Digital Signal Processors & Controllers - DSP, DSC 500 MHz 2x SHARC, LQFP Package
Изображения служат только для ознакомления,
см. техническую документацию
7 140 руб.
от 10 шт.6 260 руб.
от 25 шт.5 820 руб.
Добавить в корзину 1 шт. на сумму 7 140 руб.
Плати частями
от 1 785 руб. × 4 платежа
Номенклатурный номер: 8004970957
Артикул: ADSP-21571KSWZ-5
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
SHARC® Processors

Analog Devices Inc. SHARC ® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.

Технические параметры

Brand: Analog Devices
Core: ARM Cortex A5, SHARC+
Factory Pack Quantity: Factory Pack Quantity: 40
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SDIO, SPI, UART, USB
L1 Cache Instruction Memory: 2x384 kB
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 500 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
MMACS: 1800
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 64 I/O
Operating Supply Voltage: 1.15 V
Package / Case: LQFP-176
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Series: ADSP-21571
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.1 V
Tradename: SHARC+
Watchdog Timers: Watchdog Timer
Вес, г 2.01

Техническая документация

Datasheet
pdf, 3507 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем