ADUM130D1BRWZ, Digital Isolators IC,Robust 3 ch ISO 3:0 ch

ADUM130D1BRWZ, Digital Isolators IC,Robust 3 ch ISO 3:0 ch
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.560 руб.
от 94 шт.453 руб.
от 282 шт.401.85 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004971250
Артикул: ADUM130D1BRWZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Analog Devices Robust iCoupler Digital Isolators Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: 47
Forward Channels: 3 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 9.4 mA
Package/Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 7.2 ns
Protocol Supported: SPI
Pulse Width Distortion: 500 ps
Pulse Width: 6.6 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Type: General Purpose
Вес, г 0.67

Техническая документация

Datasheet
pdf, 637 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем