ADUM3210TRZ, Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3210TRZ, Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.770 руб.
от 98 шт.558 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004971419
Артикул: ADUM3210TRZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 98
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 3 ns(Typ)
Maximum Operating Temperature: +105 C
Maximum Rise Time: 3 ns(Typ)
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7.6 mA
Operating Supply Voltage: 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Bidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 50 ns
Pulse Width: 100 ns
Series: ADUM3210
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Category Isolators
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 10Mbps
Family Digital Isolators
Inputs - Side 1/Side 2 2/0
Isolated Power No
Number of Channels 2
Online Catalog ADuM3210, 11 Series
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
PCN Design/Specification ADUM3210 Die/Datasheet Update 05/Mar/2014
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Series iCoupler®
Standard Package 98
Supplier Device Package 8-SOIC
Technology Magnetic Coupling
Type General Purpose
Video File iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs
Voltage - Isolation 2500Vrms
Voltage - Supply 3 V ~ 5.5 V
Вес, г 0.54

Техническая документация

ADuM3210_3211
pdf, 443 КБ
Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем