ADV3227ACPZ, Analog & Digital Crosspoint ICs 750 MHz, 16 16 Analog Crosspoint Switch

ADV3227ACPZ, Analog & Digital Crosspoint ICs 750 MHz, 16 16 Analog Crosspoint Switch
Изображения служат только для ознакомления,
см. техническую документацию
37 110 руб.
1 шт. на сумму 37 110 руб.
Плати частями
от 9 279 руб. × 4 платежа
Номенклатурный номер: 8004971636
Артикул: ADV3227ACPZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Analog & Digital Crosspoint ICs
Buffered Analog Crosspoint Switches
Analog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.

Технические параметры

Bandwidth: 750 MHz
Brand: Analog Devices
Configuration: 16x16
Development Kit: ADV3227-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 168
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: LFCSP-100
Packaging: Tray
Product Category: Analog & Digital Crosspoint ICs
Product Type: Analog & Digital Crosspoint ICs
Product: Analog Crosspoint Switches
Series: ADV3227
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 0.63

Техническая документация

Datasheet
pdf, 737 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем