ADV7181DBCPZ, Video ICs 10-bit SD/HD Video Decoder
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 910 руб.
от 10 шт. —
3 470 руб.
от 25 шт. —
2 840 руб.
от 100 шт. —
2 620.91 руб.
1 шт.
на сумму 3 910 руб.
Плати частями
от 979 руб. × 4 платежа
от 979 руб. × 4 платежа
Описание
Semiconductors\Multimedia ICs\Video ICs
ADV7181D SDTV/HDTV Video DecoderAnalog Devices Inc. ADV7181D 10-Bit, SDTV/HDTV Video Decoder is designed as a high quality, single-chip, multiformat video decoder and graphics digitizer. ADV7181D features two main processing sections. The first section is the standard definition processor (SDP), which supports the conversion of PAL, NTSC, and SECAM standards in the form of composite or S-Video into a digital ITU-R BT.656 format.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 10 Channel |
Operating Supply Current: | 105 mA |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Package / Case: | LFCSP-64 |
Packaging: | Tray |
Product Category: | Video ICs |
Product Type: | Video ICs |
Resolution: | 10 bit |
Series: | ADV7181D |
Subcategory: | Video ICs |
Type: | Video Decoder |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Decoder |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 4 |
Signal to Noise Ratio (dB) | 56 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | ITU-R BT.656 |
Minimum Operating Supply Voltage (V) | 3.15|1.65 |
Typical Operating Supply Voltage (V) | 3.3|1.8 |
Maximum Operating Supply Voltage (V) | 2|3.45 |
Typical Supply Current (mA) | 200|106 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Pin Count | 64 |
Supplier Package | LFCSP EP |
Standard Package Name | CSP |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 9 |
Package Width | 9 |
PCB changed | 64 |
Lead Shape | No Lead |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем