ADV7280BCPZ-M, Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 970 руб.
от 10 шт. —
2 600 руб.
от 25 шт. —
2 330 руб.
от 100 шт. —
1 905.51 руб.
1 шт.
на сумму 2 970 руб.
Плати частями
от 744 руб. × 4 платежа
от 744 руб. × 4 платежа
Описание
Semiconductors\Multimedia ICs\Video ICs
ADV728x Video Decoders Analog Devices Inc. ADV728x video decoders are versatile one-chip, multi-format decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV728x video decoders convert the analog video signals into a YCrCb 4: 2: 2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 490 |
Interface Type: | Serial, 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of DACs: | 0 DAC |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 1.71 V to 1.89 V |
Package/Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Video ICs |
Product Type: | Video ICs |
Product: | Video Decoders |
Resolution: | 10 bit |
Subcategory: | Video ICs |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Type: | Video Decoder |
Base Product Number | ADV7280 -> |
Data Interface | IВІC, Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of ADCs / DACs | 1 / 0 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
Resolution (Bits) | 10 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-LFCSP (5x5) |
Type | Video |
Voltage - Supply, Analog | 1.71V ~ 1.89V |
Voltage - Supply, Digital | 1.71V ~ 1.89V |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем