ADZS-21479-EZLITE
![Фото 1/2 ADZS-21479-EZLITE](https://static.chipdip.ru/lib/326/DOC030326239.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/504/DOC007504730.jpg)
164 400 руб.
1 шт.
на сумму 164 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
ADSP-2147x EZ-KIT LiteВ® SHARCВ® DSP Embedded Evaluation Board
Технические параметры
Brand: | Analog Devices |
Core: | SHARC |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Audio, JTAG, SPI, UART, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Kits |
Series: | 21479-EZLITE |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-21479 |
Tradename: | SHARC |
Base Product Number | ADSP-21479 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), Power Supply, Accessories, Sta |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | EZ-KIT LiteВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SHARCВ® -> |
Type | DSP |
Utilized IC / Part | ADSP-2147x |
Вес, кг | 1.68 |