ADZS-BF707-BLIP2, Development Boards & Kits - Other Processors BF707 board with onboard imaging sensors
![Фото 1/2 ADZS-BF707-BLIP2, Development Boards & Kits - Other Processors BF707 board with onboard imaging sensors](https://static.chipdip.ru/lib/849/DOC006849918.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/504/DOC007504446.jpg)
66 810 руб.
1 шт.
на сумму 66 810 руб.
Плати частями
от 16 704 руб. × 4 платежа
от 16 704 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
ADZS-BF707-BLIP2 Evaluation BoardAnalog Devices ADZS-BF707-BLIP2 Evaluation Board demonstrates the features and capabilities of the ADSP-BF707 400MHz Blackfin ® Embedded Processor. This ADZS-BF707-BLIP2 is newly developed, low-power embedded computer vision platform targeting a wide array of real-time sensing applications.
Технические параметры
Brand: | Analog Devices |
Core: | Blackfin |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Development Platforms |
Series: | BF707-EZ |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-BF707 |
Base Product Number | ADSP-BF707 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
ECCN | 5A992C |
HTSUS | 9030.90.6600 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | BLIP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BlackfinВ® -> |
Type | DSP |
Utilized IC / Part | ADSP-BF707 |
Вес, г | 50 |
Техническая документация
Datasheet ADZS-BF707-BLIP2
pdf, 2674 КБ