ADZS-BF707-EZLITE, Development Boards & Kits - Other Processors EZKIT forADSP-BF70xproc. seriesW/ICE-1000
![Фото 1/2 ADZS-BF707-EZLITE, Development Boards & Kits - Other Processors EZKIT forADSP-BF70xproc. seriesW/ICE-1000](https://static.chipdip.ru/lib/566/DOC006566942.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/501/DOC007501109.jpg)
97 870 руб.
1 шт.
на сумму 97 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
ADSP-BF707 Evaluation SystemAnalog Devices Inc. ADSP-BF707 Evaluation System offers a low-cost hardware solution that allows designers to evaluate the features of the ADSP-BF70x Blackfin® processor family. The ADSP-BF70x Blackfin processor family is a high-performance DSP series that delivers a class-leading 800 MMACS of processing power at less than 100mW - double the performance or half the power of competing devices.
Технические параметры
Brand: | Analog Devices |
Core: | Blackfin |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADSP-BF707 |
Interface Type: | CAN, SPI, UART, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 1.1 V, 1.8 V, 3.3 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Systems |
Series: | BF707-EZ |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-BF707 |
Base Product Number | ADSP-BF707 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), Power Supply, Accessories, ICE |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | EZ-KIT LiteВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BlackfinВ® -> |
Type | DSP |
Utilized IC / Part | ADSP-BF70x |
Вес, кг | 1.19 |
Техническая документация
Datasheet ADZS-BF707-EZLITE
pdf, 703 КБ
Datasheet ADZS-BF707-EZLITE
pdf, 191 КБ