ADZS-SC589-MINI, Audio IC Development Tools EvalkitSC589 del in DIY Audio/Automotive

ADZS-SC589-MINI, Audio IC Development Tools EvalkitSC589 del in DIY Audio/Automotive
Изображения служат только для ознакомления,
см. техническую документацию
64 680 руб.
1 шт. на сумму 64 680 руб.
Плати частями
от 16 170 руб. × 4 платежа
Номенклатурный номер: 8004971751
Артикул: ADZS-SC589-MINI
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
ADZS-SC58x Evaluation Systems
Analog Devices ADZS-SC58x Evaluation Systems aid designers in the development and testing of the ADSP-SC58x family of SHARC® processors. Based on ADI's SHARC+ cores and DSP accelerators, the ADSP-SC58x family features an ARM® Cortex-A5 processor as well as FPU and Neon® DSP extensions to handle additional real-time processing tasks and manage peripherals used to interface to time-critical data in audio, industrial closed-loop control, and industrial sensing applications. The ADSP-2158x family is specifically designed for applications in which a DSP co-processor is exclusively required along with two SHARC+ cores and a peripheral set matched to a DSP core. The ADZS-SC58x evaluation tools are available as individual boards (ADZS-SC584 EZ-Board® and ADZS-SC589 EZ-Board®) and packaged kits (ADZS-SC589 EZ-KIT Lite® and ADZS-SC589 EZ-KIT Lite®).
Learn More

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Development Boards
Series: SC589
Subcategory: Development Tools
Tool Is For Evaluation Of: ADSP-SC589
Type: SHARC Audio
Вес, кг 1.2

Техническая документация

Datasheet
pdf, 24562 КБ