AMC-ADA4807-2ARMZ, Amplifier IC Development Tools 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
![Фото 1/2 AMC-ADA4807-2ARMZ, Amplifier IC Development Tools 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier](https://static.chipdip.ru/lib/326/DOC030326372.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC007513012.jpg)
8 690 руб.
1 шт.
на сумму 8 690 руб.
Плати частями
от 2 174 руб. × 4 платежа
от 2 174 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Amplifier Mezzanine Cards for ADC DriversAnalog Devices Inc. Amplifier Mezzanine Cards for ADC Drivers are analog-to-digital converter (ADC) drivers that evaluate the performance of amplifiers. This add-on board is inserted on ADC evaluation boards using its 7-pin header. The AMC supports Analog Devices operational amplifiers and ADC drivers in different packages. The user can configure the ADC driver as a Sallen-Key low-pass, high-pass, or band-pass filter, and as a multiple feedback low-pass. The ADC driver can also be configured for high-pass, or band-pass filter, or as an inverting and noninverting operational amplifier. The user can also configure the AMC to drive a single-ended, fully differential, or a single-ended signal to a differential ADC.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | ADA4807-2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADA4807-2 |
Type: | Operational Amplifiers |
Contents | Board(s) |
ECCN | EAR99 |
Function | Filter |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Amplifier |
Вес, г | 51.11 |