LTC3407AEMSE-2#PBF, Switching Voltage Regulators 2x Sync 800mA, 2.25MHz Buck DC/DC Reg
![Фото 1/2 LTC3407AEMSE-2#PBF, Switching Voltage Regulators 2x Sync 800mA, 2.25MHz Buck DC/DC Reg](https://static.chipdip.ru/lib/516/DOC006516369.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167159.jpg)
2 290 руб.
от 10 шт. —
1 880 руб.
от 50 шт. —
1 760 руб.
1 шт.
на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
от 574 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Input Voltage: | 2.5 V to 5.5 V |
Load Regulation: | 0.5% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 40 uA |
Output Current: | 800 mA |
Output Voltage: | 600 mV to 5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Series: | LTC3407A-2 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.5 MHz |
Topology: | Buck |
Type: | Synchronous Step Down Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 95 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Line Regulation | 0.5%/V |
Load Regulation | 0.5%(Typ) |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 2 |
Operating Supply Voltage (V) | 2.5 to 5.5 |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Supplier Temperature Grade | Extended |
Switching Frequency (kHz) | 2700 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем