LTC6908CS6-1#TRMPBF, Silicon Oscillators 2x Out Osc w/ SS Mod
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 570 руб.
от 10 шт. —
1 200 руб.
от 100 шт. —
968 руб.
от 250 шт. —
855.81 руб.
1 шт.
на сумму 1 570 руб.
Плати частями
от 394 руб. × 4 платежа
от 394 руб. × 4 платежа
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Silicon Oscillators
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Current Rating: | 1.25 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency Stability: | 300 PPM |
Frequency: | 50 kHz to 10 MHz |
Load Capacitance: | 5 pF |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | SOT-23-6 |
Product Category: | Silicon Oscillators |
Product Type: | Silicon Oscillators |
Series: | LTC6908-1 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Termination Style: | SMD/SMT |
Type: | Resistor Set w/SSXO |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Cycle to Cycle Jitter | 0.1%(Typ) |
Maximum Frequency Accuracy | ±4.5% |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 1.7 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Level | CMOS|Squarewave |
Output Signal Type | Differential |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Frequency Range (MHz) | 0.05 to 10 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Supplier Temperature Grade | Commercial |
Type | Spread Spectrum Silicon Oscillator |
Typical Frequency Line Regulation | 0.4%/V |
Typical Frequency Temperature Coefficient | ±0.004%/°C |
Typical Operating Supply Voltage (V) | 3.3|5 |
User Programming Method | Resistor |
Вес, г | 0.01 |