LTC6995MPS6-1#TRMPBF, Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
от 10 шт. —
2 530 руб.
от 25 шт. —
2 260 руб.
от 100 шт. —
1 854.25 руб.
1 шт.
на сумму 2 890 руб.
Плати частями
от 724 руб. × 4 платежа
от 724 руб. × 4 платежа
Описание
Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
Clock & Timing ADI SLP
Технические параметры
Brand: | Analog Devices |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Analog Devices Inc. |
Max Output Freq: | 977 Hz |
Maximum Input Frequency: | 1 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 135 uA |
Operating Supply Voltage: | 2.25 V to 5.5 V |
Product Category: | Clock Generators & Support Products |
Product Type: | Clock Generators |
Series: | LTC6995-1 |
Subcategory: | Clock & Timer ICs |
Type: | Programmable Clock Generators |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Frequency Accuracy | ±2.2% |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 0.17 |
Maximum Symmetry (%) | 50(Typ) |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Level | CMOS|Squarewave |
Output Signal Type | Single-Ended |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Frequency Range (MHz) | 0 to 0.000977 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Supplier Temperature Grade | Military |
Type | Silicon Oscillator |
Typical Frequency Line Regulation | 0.23%/V |
Typical Frequency Temperature Coefficient | ±0.005%/°C |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User Programming Method | Resistor |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Программируемые таймеры и генераторы»
Типы корпусов импортных микросхем