DC1114A, Amplifier IC Development Tools LT6100 Current Sense Demo Board
![DC1114A, Amplifier IC Development Tools LT6100 Current Sense Demo Board](https://static.chipdip.ru/lib/916/DOC042916228.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 620 руб.
1 шт.
на сумму 15 620 руб.
Плати частями
от 3 905 руб. × 4 платежа
от 3 905 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 1.4 V to 48 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Demonstration Boards |
Series: | LT6100 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT6100 |
Type: | Current Sense |
Amplifier Type | Current Sense |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 15mA |
Current - Supply (Main IC) | 60ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.05V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | LT6100 |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 36V, В±1.35V ~ 18V |
Техническая документация
Datasheet
pdf, 1430 КБ
Datasheet DC1114A
pdf, 185 КБ